
TSX393IQ2T | |
---|---|
DigiKey Part Number | 497-15388-2-ND - Tape & Reel (TR) 497-15388-1-ND - Cut Tape (CT) 497-15388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX393IQ2T |
Description | IC COMPARATOR 2 CMOS 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSX393IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 8µA | |
CMRR, PSRR (Typ) | 85dB CMRR | |
Propagation Delay (Max) | 2.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.81100 | $8.11 |
25 | $0.73240 | $18.31 |
100 | $0.64690 | $64.69 |
250 | $0.60600 | $151.50 |
500 | $0.58136 | $290.68 |
1,000 | $0.56107 | $561.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.53601 | $1,608.03 |
6,000 | $0.52375 | $3,142.50 |
9,000 | $0.51761 | $4,658.49 |
15,000 | $0.51081 | $7,662.15 |