6000-210023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6000-210023

DigiKey Part Number
MGR1620-ND
Manufacturer
Manufacturer Product Number
6000-210023
Description
SWITCH KEYPAD 16KEY 0.05A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Active
Switch Type
Conductive Rubber
Number of Keys
16
Matrix (Columns x Rows)
4 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
Matrix
Legend
Telephone Format, Function Keys
Legend Color
Black, White
Key Color
Multiple
Mounting Type
Panel Mount, Rear
Termination Style
Pin Header
Panel Cutout Dimensions
Rectangular - 115.00mm x 109.50mm
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.05A @ 24VDC
Features
Anti-Vandal
Operational Life
-
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$139.14200$695.71
Manufacturers Standard Package