GREC0xxSBSN-M89RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GREC031SBSN-M89RC

DigiKey Part Number
S1113EC-31-ND
Manufacturer
Manufacturer Product Number
GREC031SBSN-M89RC
Description
CONN HEADER SMD R/A 31POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 31 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.20000$1.20
10$1.07100$10.71
100$0.88190$88.19
500$0.69714$348.57
1,000$0.59844$598.44
5,000$0.54595$2,729.75
10,000$0.52495$5,249.50
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 0
Unit Price: $1.35000
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: $1.32000
CONN HEADER SMD R/A 34POS 2.54MM
In-Stock: 0
Unit Price: $1.29000
CONN HEADER SMD R/A 33POS 2.54MM
In-Stock: 0
Unit Price: $1.26000
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: $1.23000