
0630CDMCDDS-2R2MC | |
---|---|
DigiKey Part Number | 308-2480-2-ND - Tape & Reel (TR) 308-2480-1-ND - Cut Tape (CT) 308-2480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCDDS-2R2MC |
Description | FIXED IND 2.2UH 9.3A 15MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9.2 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.57500 | $5.75 |
100 | $0.47320 | $47.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.37603 | $564.04 |
3,000 | $0.35461 | $1,063.83 |
4,500 | $0.34266 | $1,541.97 |
7,500 | $0.32819 | $2,461.42 |
10,500 | $0.32625 | $3,425.62 |