Direct

0630CDMCDDS-6R8MC | |
|---|---|
DigiKey Part Number | 308-2484-2-ND - Tape & Reel (TR) 308-2484-1-ND - Cut Tape (CT) 308-2484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCDDS-6R8MC |
Description | FIXED IND 6.8UH 5A 48 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.8 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.59300 | $5.93 |
| 100 | $0.48780 | $48.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.37603 | $564.04 |
| 3,000 | $0.35461 | $1,063.83 |
| 4,500 | $0.34266 | $1,541.97 |
| 7,500 | $0.32819 | $2,461.42 |
| 10,500 | $0.32625 | $3,425.62 |


