
XEMG29DX | |
---|---|
DigiKey Part Number | XEMG29DX-ND |
Manufacturer | |
Manufacturer Product Number | XEMG29DX |
Description | LED LGT BAR 15MM GRN DIFF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.2V 20mA Square with Flat Top 15.00mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XEMG29DX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Square with Flat Top | |
Lens Size | 15.00mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
330 | $1.66009 | $547.83 |