
XZCBD78W | |
---|---|
DigiKey Part Number | 1497-1412-2-ND - Tape & Reel (TR) 1497-1412-1-ND - Cut Tape (CT) 1497-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD78W |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD78W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.28700 | $2.87 |
100 | $0.20480 | $20.48 |
500 | $0.16750 | $83.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.11066 | $165.99 |
3,000 | $0.10339 | $310.17 |
4,500 | $0.09966 | $448.47 |
7,500 | $0.09544 | $715.80 |
10,500 | $0.09293 | $975.76 |
15,000 | $0.09048 | $1,357.20 |
37,500 | $0.08506 | $3,189.75 |
75,000 | $0.08250 | $6,187.50 |