
XZMDKVG45WT | |
---|---|
DigiKey Part Number | 1497-1329-2-ND - Tape & Reel (TR) 1497-1329-1-ND - Cut Tape (CT) 1497-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG45WT |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKVG45WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.36800 | $3.68 |
100 | $0.26500 | $26.50 |
500 | $0.21850 | $109.25 |
1,000 | $0.20320 | $203.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.19019 | $380.38 |
4,000 | $0.17915 | $716.60 |
6,000 | $0.17348 | $1,040.88 |
10,000 | $0.16708 | $1,670.80 |
14,000 | $0.16327 | $2,285.78 |
20,000 | $0.15956 | $3,191.20 |
50,000 | $0.15136 | $7,568.00 |