
XZMEDGCBD45S | |
---|---|
DigiKey Part Number | 1497-XZMEDGCBD45STR-ND - Tape & Reel (TR) 1497-XZMEDGCBD45SCT-ND - Cut Tape (CT) 1497-XZMEDGCBD45SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMEDGCBD45S |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZMEDGCBD45S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.73300 | $7.33 |
100 | $0.54290 | $54.29 |
500 | $0.45806 | $229.03 |
1,000 | $0.43031 | $430.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.32540 | $650.80 |
4,000 | $0.30943 | $1,237.72 |
6,000 | $0.30750 | $1,845.00 |