
MF20100V1-1000U-S99 | |
---|---|
DigiKey Part Number | 259-MF20100V1-1000U-S99-ND |
Manufacturer | |
Manufacturer Product Number | MF20100V1-1000U-S99 |
Description | 5VDC FAN 20X10MM TACH/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 20mm L x 20mm H Vapo-Bearing™ 1.9 CFM (0.053m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 10.00mm | |
Air Flow | 1.9 CFM (0.053m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 25.0dB(A) | |
Power (Watts) | 0.53 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.106A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $7.98751 | $3,594.38 |