SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT1148EE16-24.000M

DigiKey Part Number
2388-SXT1148EE16-24.000M-ND
Manufacturer
Manufacturer Product Number
SXT1148EE16-24.000M
Description
CRYSTAL 24.000MHZ 8 PF SMD
Customer Reference
Detailed Description
24 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,160
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.47000$4.70
50$0.44000$22.00
100$0.41000$41.00
500$0.38000$190.00