SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22410ED48-32.000M

DigiKey Part Number
2388-SXT22410ED48-32.000M-ND
Manufacturer
Manufacturer Product Number
SXT22410ED48-32.000M
Description
CRYSTAL 32.000MHZ 10 PF SMD
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22410ED48-32.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $42.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.53000$5.30
50$0.47680$23.84
100$0.42370$42.37
500$0.40254$201.27