1532C6-100000K33DTSTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1532C6-156.250K18DTSTK

DigiKey Part Number
4309-1532C6-156.250K18DTSTKTR-ND - Tape & Reel (TR)
4309-1532C6-156.250K18DTSTKCS-ND
Manufacturer
Manufacturer Product Number
1532C6-156.250K18DTSTK
Description
XTAL OSC XO 156.25MHZ HCSL SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
HCSL
Voltage - Supply
1.8V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.22900$6,687.00
6,000$2.21800$13,308.00
9,000$2.20500$19,845.00
Strip
QuantityUnit PriceExt Price
10$3.53700$35.37
100$2.97600$297.60
500$2.78900$1,394.50
1,000$2.41500$2,415.00
3,000$2.22900$6,687.00