1553H-50.000KWVDTSTKCS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553H-100.000J33DTSK

DigiKey Part Number
4309-1553H-100.000J33DTSK-ND - Tape & Reel (TR)
4309-1553H-100.000J33DTSKCS-ND
Manufacturer
Manufacturer Product Number
1553H-100.000J33DTSK
Description
XTAL OSC XO 100MHz 3.3V HCMOS SM
Customer Reference
Detailed Description
100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.94100$941.00
3,000$0.93300$2,799.00
6,000$0.92700$5,562.00
9,000$0.91100$8,199.00
Strip
QuantityUnit PriceExt Price
10$1.46400$14.64
100$1.19500$119.50
500$1.14300$571.50
1,000$0.94100$941.00