
9875H-32.768Q33DTK | |
|---|---|
DigiKey Part Number | 4309-9875H-32.768Q33DTKTR-ND - Tape & Reel (TR) 4309-9875H-32.768Q33DTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 9875H-32.768Q33DTK |
Description | VXTCXO, 7050,clipped sine wave, |
Customer Reference | |
Detailed Description | 32.768 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±0.5ppm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $39.88600 | $39,886.00 |
| 3,000 | $37.86600 | $113,598.00 |
| 6,000 | $37.85400 | $227,124.00 |
| 9,000 | $37.84600 | $340,614.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.12000 | $46.12 |
| 100 | $43.55100 | $4,355.10 |
| 500 | $40.12100 | $20,060.50 |
| 1,000 | $39.88600 | $39,886.00 |


