



TA1A-1A-DC-1-UL | |
---|---|
DigiKey Part Number | 2299-TA1A-1A-DC-1-UL-ND |
Manufacturer | |
Manufacturer Product Number | TA1A-1A-DC-1-UL |
Description | SWITCH TOGGLE SPST 20A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flatted | |
Actuator Length | 16.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.65000 | $7.65 |
10 | $7.02600 | $70.26 |
50 | $6.87900 | $343.95 |
100 | $6.75200 | $675.20 |
250 | $6.26700 | $1,566.75 |
500 | $5.29600 | $2,648.00 |
1,000 | $4.93700 | $4,937.00 |