



TB2-1A-DC-1 | |
---|---|
DigiKey Part Number | 2299-TB2-1A-DC-1-ND |
Manufacturer | |
Manufacturer Product Number | TB2-1A-DC-1 |
Description | SWITCH TOGGLE SPST 20A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Actuator Material | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $4.45200 | $44.52 |
50 | $4.34700 | $217.35 |
100 | $4.15700 | $415.70 |
250 | $3.83000 | $957.50 |
500 | $2.93300 | $1,466.50 |
1,000 | $2.74300 | $2,743.00 |