
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.4725GHz, 1.955GHz, 2.35GHz, 2.595GHz, 3.75GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz | |
Antenna Type | Chip | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.47dBi, 0.01dBi, 2.82dBi, 3.69dBi, 3.26dBi, 5.91dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $3.90000 | $19.50 |
25 | $3.70000 | $92.50 |
50 | $3.20000 | $160.00 |