
TG-A4500-40-40-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A4500-40-40-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-40-40-2.0 |
Description | THERM PAD 40X40MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.83000 | $2.83 |
10 | $2.50500 | $25.05 |
25 | $2.38600 | $59.65 |
50 | $2.30000 | $115.00 |
100 | $2.21690 | $221.69 |
250 | $2.11152 | $527.88 |
500 | $2.03512 | $1,017.56 |
1,000 | $1.96137 | $1,961.37 |
5,000 | $1.80001 | $9,000.05 |