
CD4069UBN | |
---|---|
DigiKey Part Number | 5536-CD4069UBN-ND |
Manufacturer | TAEJIN |
Manufacturer Product Number | CD4069UBN |
Description | IC INVERTER 6CH 1-INP DIP-14 |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 5 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.25330 | $25.33 |