LM2576T-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1501AGT-12

DigiKey Part Number
5536-LM1501AGT-12-ND
Manufacturer
TAEJIN
Manufacturer Product Number
LM1501AGT-12
Description
IC REG BUCK 12V 5A TO220-5L
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-220-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,314
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate $89.00 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
100$1.20000$120.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.