
TMPC 0605H-2R2MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0605H-2R2MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0605H-2R2MG-DCT-ND - Cut Tape (CT) 4816-TMPC0605H-2R2MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0605H-2R2MG-D |
Description | 2.2 UH SHIELDED MOLDED INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 10 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.67200 | $6.72 |
| 25 | $0.62200 | $15.55 |
| 50 | $0.58640 | $29.32 |
| 100 | $0.55290 | $55.29 |
| 250 | $0.51156 | $127.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.46348 | $370.78 |
| 1,600 | $0.43705 | $699.28 |
| 2,400 | $0.42231 | $1,013.54 |
| 4,000 | $0.40446 | $1,617.84 |
| 5,600 | $0.39313 | $2,201.53 |
| 8,000 | $0.38147 | $3,051.76 |
| 20,000 | $0.37500 | $7,500.00 |

