
WCM 4532F2SF-142T20-HI | |
---|---|
DigiKey Part Number | 4816-WCM4532F2SF-142T20-HITR-ND - Tape & Reel (TR) 4816-WCM4532F2SF-142T20-HICT-ND - Cut Tape (CT) 4816-WCM4532F2SF-142T20-HIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 4532F2SF-142T20-HI |
Description | 2.0A LINE COMMON MODE CHOKE SUR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.25846 | $129.23 |
1,000 | $0.24370 | $243.70 |
1,500 | $0.23546 | $353.19 |
2,500 | $0.22548 | $563.70 |
3,500 | $0.21915 | $767.03 |
5,000 | $0.21263 | $1,063.15 |
12,500 | $0.19679 | $2,459.88 |
25,000 | $0.18750 | $4,687.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.36000 | $3.60 |
25 | $0.33320 | $8.33 |
50 | $0.31440 | $15.72 |
100 | $0.29630 | $29.63 |
250 | $0.27412 | $68.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.42000 | $4.20 |
25 | $0.37960 | $9.49 |
50 | $0.35180 | $17.59 |
100 | $0.32590 | $32.59 |
250 | $0.29460 | $73.65 |