
EMK212BJ105KDHT | |
---|---|
DigiKey Part Number | 587-3321-2-ND - Tape & Reel (TR) 587-3321-1-ND - Cut Tape (CT) 587-3321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BJ105KDHT |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BJ105KDHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02684 | $107.36 |