

EMK325B7475MN-T | |
---|---|
DigiKey Part Number | 587-EMK325B7475MN-TTR-ND - Tape & Reel (TR) 587-EMK325B7475MN-TCT-ND - Cut Tape (CT) 587-EMK325B7475MN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7475MN-T |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7475MN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.27600 | $2.76 |
100 | $0.18400 | $18.40 |
1,000 | $0.13637 | $136.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11727 | $234.54 |
4,000 | $0.11102 | $444.08 |
6,000 | $0.11051 | $663.06 |
10,000 | $0.10475 | $1,047.50 |
14,000 | $0.10234 | $1,432.76 |
20,000 | $0.10202 | $2,040.40 |
50,000 | $0.09924 | $4,962.00 |
100,000 | $0.09845 | $9,845.00 |