GMK212B7105MG-T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.03829

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.03829
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.10990
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.03829
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.03829
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.10990
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.10990
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.03485
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.03829
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.10990
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.17000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.27000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.35000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.18000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMK212B7105MG-T

DigiKey Part Number
587-4892-2-ND - Tape & Reel (TR)
587-4892-1-ND - Cut Tape (CT)
587-4892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK212B7105MG-T
Description
CAP CER 1UF 35V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK212B7105MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.10000$1.00
100$0.06160$6.16
1,000$0.04213$42.13
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03347$100.41
6,000$0.03207$192.42
9,000$0.03085$277.65
15,000$0.02961$444.15
21,000$0.02949$619.29
30,000$0.02782$834.60
75,000$0.02707$2,030.25
150,000$0.02606$3,909.00
300,000$0.02520$7,560.00
Manufacturers Standard Package