LCMGA160808T601RG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.18000
Datasheet
MFG_LCMGA160808T601RG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMGA160808T601RG

DigiKey Part Number
587-LCMGA160808T601RGTR-ND - Tape & Reel (TR)
587-LCMGA160808T601RGCT-ND - Cut Tape (CT)
587-LCMGA160808T601RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMGA160808T601RG
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
900mA
DC Resistance (DCR) (Max)
170mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.13000$1.30
25$0.11240$2.81
50$0.10080$5.04
100$0.09010$9.01
250$0.07724$19.31
500$0.06834$34.17
1,000$0.06008$60.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04527$181.08
8,000$0.04350$348.00
Manufacturers Standard Package