
LCXND5050WKT100MMG | |
---|---|
DigiKey Part Number | 587-LCXND5050WKT100MMGTR-ND - Tape & Reel (TR) 587-LCXND5050WKT100MMGCT-ND - Cut Tape (CT) 587-LCXND5050WKT100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050WKT100MMG |
Description | FIXED IND 10UH 1.45A 144MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.45 A 120mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.30700 | $3.07 |
25 | $0.28400 | $7.10 |
50 | $0.26780 | $13.39 |
100 | $0.25240 | $25.24 |
250 | $0.23348 | $58.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.21153 | $169.22 |
1,600 | $0.19944 | $319.10 |
2,400 | $0.19271 | $462.50 |
4,000 | $0.18455 | $738.20 |
5,600 | $0.17936 | $1,004.42 |
8,000 | $0.17403 | $1,392.24 |
20,000 | $0.16107 | $3,221.40 |
40,000 | $0.15688 | $6,275.20 |