
MAASE32MSB7106KPNA01 | |
|---|---|
DigiKey Part Number  | 587-MAASE32MSB7106KPNA01TR-ND - Tape & Reel (TR) 587-MAASE32MSB7106KPNA01CT-ND - Cut Tape (CT) 587-MAASE32MSB7106KPNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAASE32MSB7106KPNA01  | 
Description  | CAP CER 10UF 16V X7R 1210  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAASE32MSB7106KPNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.106" (2.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.56000 | $0.56 | 
| 10 | $0.34500 | $3.45 | 
| 50 | $0.26020 | $13.01 | 
| 100 | $0.23410 | $23.41 | 
| 500 | $0.19006 | $95.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.17646 | $176.46 | 
| 2,000 | $0.16527 | $330.54 | 
| 3,000 | $0.15966 | $478.98 | 
| 5,000 | $0.15345 | $767.25 | 
| 7,000 | $0.14982 | $1,048.74 | 
| 10,000 | $0.14633 | $1,463.30 | 
| 12,000 | $0.14468 | $1,736.16 | 
| 24,000 | $0.13911 | $3,338.64 | 
| 25,000 | $0.13881 | $3,470.25 | 

