
MBASU063SCG080CFNA01 | |
---|---|
DigiKey Part Number | 587-MBASU063SCG080CFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCG080CFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCG080CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG080CFNA01 |
Description | CAP CER 8PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04000 | $0.40 |
100 | $0.02360 | $2.36 |
1,000 | $0.01498 | $14.98 |
2,500 | $0.01287 | $32.17 |
5,000 | $0.01160 | $58.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00966 | $144.90 |
30,000 | $0.00852 | $255.60 |
45,000 | $0.00743 | $334.35 |
75,000 | $0.00738 | $553.50 |
105,000 | $0.00736 | $772.80 |
150,000 | $0.00733 | $1,099.50 |
375,000 | $0.00727 | $2,726.25 |
750,000 | $0.00716 | $5,370.00 |
1,500,000 | $0.00680 | $10,200.00 |