
MBASU063SCK2R2BFNA01 | |
---|---|
DigiKey Part Number | 587-MBASU063SCK2R2BFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCK2R2BFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCK2R2BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCK2R2BFNA01 |
Description | CAP CER 2.2PF 50V C0K 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03600 | $0.36 |
100 | $0.02100 | $2.10 |
1,000 | $0.01326 | $13.26 |
2,500 | $0.01134 | $28.35 |
5,000 | $0.01020 | $51.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00754 | $113.10 |
30,000 | $0.00747 | $224.10 |
45,000 | $0.00743 | $334.35 |
75,000 | $0.00737 | $552.75 |
105,000 | $0.00714 | $749.70 |
150,000 | $0.00693 | $1,039.50 |
375,000 | $0.00673 | $2,523.75 |