MSASE168SB7474KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 2,095
Unit Price: $0.13000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.13000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.02890
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.16000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.02890
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.01521
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.02890
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.14000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.14000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.13000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.26000
Datasheet
MFG_MSASE168SB7474KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE168SB7474KTNA01

DigiKey Part Number
587-MSASE168SB7474KTNA01TR-ND - Tape & Reel (TR)
587-MSASE168SB7474KTNA01CT-ND - Cut Tape (CT)
587-MSASE168SB7474KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE168SB7474KTNA01
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE168SB7474KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05200$0.52
100$0.03100$3.10
1,000$0.02014$20.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01418$56.72
8,000$0.01082$86.56
12,000$0.01022$122.64
20,000$0.01015$203.00
28,000$0.00958$268.24
40,000$0.00953$381.20
100,000$0.00944$944.00
200,000$0.00938$1,876.00
400,000$0.00932$3,728.00
Manufacturers Standard Package