
MSASH21GBC7105MTCA01 | |
---|---|
DigiKey Part Number | 587-MSASH21GBC7105MTCA01TR-ND - Tape & Reel (TR) 587-MSASH21GBC7105MTCA01CT-ND - Cut Tape (CT) 587-MSASH21GBC7105MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH21GBC7105MTCA01 |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH21GBC7105MTCA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.25600 | $2.56 |
100 | $0.16980 | $16.98 |
1,000 | $0.12514 | $125.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11212 | $336.36 |
6,000 | $0.10576 | $634.56 |
9,000 | $0.10257 | $923.13 |
15,000 | $0.09904 | $1,485.60 |
21,000 | $0.09697 | $2,036.37 |
30,000 | $0.09499 | $2,849.70 |
75,000 | $0.09070 | $6,802.50 |