
MSASU219JB5105KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASU219JB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSASU219JB5105KTNA01CT-ND - Cut Tape (CT) 587-MSASU219JB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU219JB5105KTNA01 |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU219JB5105KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.19400 | $1.94 |
100 | $0.12610 | $12.61 |
1,000 | $0.09095 | $90.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07852 | $314.08 |
8,000 | $0.07391 | $591.28 |
12,000 | $0.07159 | $859.08 |
20,000 | $0.06903 | $1,380.60 |
28,000 | $0.06753 | $1,890.84 |
40,000 | $0.06609 | $2,643.60 |
100,000 | $0.06299 | $6,299.00 |