
MSASU219JB7105MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASU219JB7105MTNA01TR-ND - Tape & Reel (TR) 587-MSASU219JB7105MTNA01CT-ND - Cut Tape (CT) 587-MSASU219JB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU219JB7105MTNA01 |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU219JB7105MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.20500 | $2.05 |
100 | $0.13400 | $13.40 |
1,000 | $0.09707 | $97.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08401 | $336.04 |
8,000 | $0.07916 | $633.28 |
12,000 | $0.07673 | $920.76 |
20,000 | $0.07404 | $1,480.80 |
28,000 | $0.07247 | $2,029.16 |
40,000 | $0.07096 | $2,838.40 |
100,000 | $0.06770 | $6,770.00 |