NR3010 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR3010T150M

DigiKey Part Number
587-NR3010T150MTR-ND - Tape & Reel (TR)
587-NR3010T150MCT-ND - Cut Tape (CT)
587-NR3010T150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR3010T150M
Description
FIXED IND 15UH 400MA 888MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 400 mA 888mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR3010T150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
888mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,000
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.22800$2.28
100$0.18710$18.71
1,000$0.15388$153.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12112$242.24
4,000$0.11420$456.80
6,000$0.11035$662.10
10,000$0.10567$1,056.70
14,000$0.10271$1,437.94
20,000$0.09966$1,993.20
50,000$0.09224$4,612.00
100,000$0.09205$9,205.00
Manufacturers Standard Package