Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


UMF325B7105KNHT | |
|---|---|
DigiKey Part Number | 587-6485-2-ND - Tape & Reel (TR) 587-6485-1-ND - Cut Tape (CT) 587-6485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF325B7105KNHT |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF325B7105KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32500 | $3.25 |
| 50 | $0.24420 | $12.21 |
| 100 | $0.21940 | $21.94 |
| 500 | $0.17752 | $88.76 |
| 1,000 | $0.16459 | $164.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15396 | $307.92 |
| 4,000 | $0.14442 | $577.68 |
| 6,000 | $0.13859 | $831.54 |
| 10,000 | $0.13272 | $1,327.20 |
| 14,000 | $0.12870 | $1,801.80 |
| 20,000 | $0.12831 | $2,566.20 |
| 24,000 | $0.12452 | $2,988.48 |
| 50,000 | $0.12452 | $6,226.00 |




