Direct
Direct


UMK105CG020CVHF | |
|---|---|
DigiKey Part Number | 587-3727-2-ND - Tape & Reel (TR) 587-3727-1-ND - Cut Tape (CT) 587-3727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG020CVHF |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG020CVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04000 | $0.40 |
| 50 | $0.02740 | $1.37 |
| 100 | $0.02360 | $2.36 |
| 500 | $0.01862 | $9.31 |
| 1,000 | $0.01498 | $14.98 |
| 2,500 | $0.01287 | $32.17 |
| 5,000 | $0.01160 | $58.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01056 | $105.60 |


