

UMK105CG680JVHF | |
---|---|
DigiKey Part Number | 587-3755-2-ND - Tape & Reel (TR) 587-3755-1-ND - Cut Tape (CT) 587-3755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG680JVHF |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG680JVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03800 | $0.38 |
100 | $0.02170 | $2.17 |
1,000 | $0.01375 | $13.75 |
2,500 | $0.01178 | $29.45 |
5,000 | $0.01060 | $53.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00759 | $75.90 |
20,000 | $0.00751 | $150.20 |
30,000 | $0.00747 | $224.10 |
50,000 | $0.00742 | $371.00 |
70,000 | $0.00739 | $517.30 |
100,000 | $0.00736 | $736.00 |
250,000 | $0.00695 | $1,737.50 |
500,000 | $0.00675 | $3,375.00 |
1,000,000 | $0.00636 | $6,360.00 |