
L07P003D15S | |
|---|---|
DigiKey Part Number | 132-L07P003D15S-ND |
Manufacturer | |
Manufacturer Product Number | L07P003D15S |
Description | CURRENT SENSOR HE/OL 3A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 3A 2 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 2 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | ±15V | |
Response Time | 5µs | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -30°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $10.20785 | $4,083.14 |

