
L18P003D15AHV | |
|---|---|
DigiKey Part Number | 132-L18P003D15AHV-ND |
Manufacturer | |
Manufacturer Product Number | L18P003D15AHV |
Description | CURRENT SENSOR HE/OL 3A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 3A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -30°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 5 | $7.50000 | $37.50 |
| 10 | $7.20200 | $72.02 |
| 25 | $6.84480 | $171.12 |
| 50 | $6.60100 | $330.05 |
| 100 | $6.37740 | $637.74 |
| 500 | $5.92714 | $2,963.57 |
| 1,200 | $5.71753 | $6,861.04 |

