9380001-301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9380001-301
9380001-301

9380001-301

DigiKey Part Number
1487-1152-ND
Manufacturer
Manufacturer Product Number
9380001-301
Description
PELTIR MS2,065,04,04,11,11,11,W4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Peltier Module 1.1W @ 25°C 0.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Rectangular - 14.00mm L x 6.00mm W
Qmax @ Th
1.1W @ 25°C
Delta Tmax @ Th
82°C @ 25°C
Height
4.60mm
Number of Stages
2
Current - Max
0.5 A
Voltage - Max
5.5 V
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$143.88000$143.88
5$135.17200$675.86
12$130.66250$1,567.95
36$125.21639$4,507.79
60$122.76233$7,365.74
Manufacturers Standard Package