
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.39000 | $3.90 |
100 | $0.34400 | $34.40 |
200 | $0.31500 | $63.00 |
500 | $0.25900 | $129.50 |
1,000 | $0.23300 | $233.00 |
5,000 | $0.19500 | $975.00 |
10,000 | $0.17480 | $1,748.00 |
25,000 | $0.16200 | $4,050.00 |