CGA Epoxy 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Epoxy 0402
CGA Series 0402 (1005 Metric)

CGA2B2C0G1H020C050BD

DigiKey Part Number
445-9652-2-ND - Tape & Reel (TR)
445-9652-1-ND - Cut Tape (CT)
445-9652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H020C050BD
Description
CAP CER 2PF 50V 0402 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H020C050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.06200$0.62
50$0.04320$2.16
100$0.03740$3.74
500$0.02752$13.76
1,000$0.02459$24.59
2,500$0.02144$53.60
5,000$0.02042$102.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01608$160.80
20,000$0.01593$318.60
30,000$0.01585$475.50
50,000$0.01564$782.00
70,000$0.01522$1,065.40
100,000$0.01481$1,481.00
120,000$0.01462$1,754.40
240,000$0.01446$3,470.40
Manufacturers Standard Package