CGA Epoxy 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Epoxy 0402
CGA Series 0402 (1005 Metric)

CGA2B2C0G1H680J050BD

DigiKey Part Number
445-9668-2-ND - Tape & Reel (TR)
445-9668-1-ND - Cut Tape (CT)
445-9668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H680J050BD
Description
CAP CER 68PF 50V 0402 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H680J050BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.06200$0.62
100$0.03740$3.74
1,000$0.02459$24.59
2,500$0.02144$53.60
5,000$0.01954$97.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01819$181.90
Manufacturers Standard Package