
CGA3E1X8L0J225K080AC | |
|---|---|
DigiKey Part Number | 445-175262-2-ND - Tape & Reel (TR) 445-175262-1-ND - Cut Tape (CT) 445-175262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X8L0J225K080AC |
Description | CAP CER X8L 6.3V 2.2UF 10% 0.80M |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X8L0J225K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19400 | $1.94 |
| 50 | $0.14220 | $7.11 |
| 100 | $0.12610 | $12.61 |
| 500 | $0.10000 | $50.00 |
| 1,000 | $0.09095 | $90.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07334 | $293.36 |
| 8,000 | $0.06960 | $556.80 |
| 12,000 | $0.06774 | $812.88 |
| 20,000 | $0.06740 | $1,348.00 |
| 28,000 | $0.06564 | $1,837.92 |
| 40,000 | $0.06544 | $2,617.60 |
| 48,000 | $0.06535 | $3,136.80 |
| 96,000 | $0.06438 | $6,180.48 |
| 100,000 | $0.06425 | $6,425.00 |


