Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA3E2X5R1E154K080AA | |
|---|---|
DigiKey Part Number | 445-12462-2-ND - Tape & Reel (TR) 445-12462-1-ND - Cut Tape (CT) 445-12462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1E154K080AA |
Description | CAP CER 0.15UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1E154K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05200 | $0.52 |
| 50 | $0.03600 | $1.80 |
| 100 | $0.03100 | $3.10 |
| 500 | $0.02406 | $12.03 |
| 1,000 | $0.02014 | $20.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01203 | $48.12 |
| 8,000 | $0.01189 | $95.12 |
| 12,000 | $0.01181 | $141.72 |
| 20,000 | $0.01173 | $234.60 |
| 28,000 | $0.01168 | $327.04 |
| 40,000 | $0.01162 | $464.80 |
| 48,000 | $0.01160 | $556.80 |
| 96,000 | $0.01152 | $1,105.92 |
| 100,000 | $0.01151 | $1,151.00 |



