
CGA4C4C0G2W102J060AE | |
|---|---|
DigiKey Part Number | 445-175679-2-ND - Tape & Reel (TR) 445-175679-1-ND - Cut Tape (CT) 445-175679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W102J060AE |
Description | CAP CER 1000PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W102J060AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.16900 | $1.69 |
| 50 | $0.12300 | $6.15 |
| 100 | $0.10890 | $10.89 |
| 500 | $0.08500 | $42.50 |
| 1,000 | $0.07765 | $77.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06796 | $271.84 |
| 8,000 | $0.05917 | $473.36 |
| 12,000 | $0.05786 | $694.32 |
| 20,000 | $0.05756 | $1,151.20 |
| 28,000 | $0.05634 | $1,577.52 |
| 40,000 | $0.05617 | $2,246.80 |
| 48,000 | $0.05608 | $2,691.84 |
| 96,000 | $0.05402 | $5,185.92 |
| 100,000 | $0.05391 | $5,391.00 |

