


CGA4J1X7S1C106M125AC | |
---|---|
DigiKey Part Number | 445-16111-2-ND - Tape & Reel (TR) 445-16111-1-ND - Cut Tape (CT) 445-16111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7S1C106M125AC |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7S1C106M125AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.26400 | $2.64 |
100 | $0.17540 | $17.54 |
1,000 | $0.12951 | $129.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.09832 | $196.64 |
4,000 | $0.09691 | $387.64 |
6,000 | $0.09645 | $578.70 |
10,000 | $0.09541 | $954.10 |
14,000 | $0.09510 | $1,331.40 |
20,000 | $0.09479 | $1,895.80 |
50,000 | $0.09410 | $4,705.00 |