CGA Series 0805 (2012 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0805 (2012 metric)

CGA4J2X8R1H104K125AD

DigiKey Part Number
445-8810-2-ND - Tape & Reel (TR)
445-8810-1-ND - Cut Tape (CT)
445-8810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X8R1H104K125AD
Description
CAP CER 0.1UF 50V X8R 0805 EPOXY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X8R1H104K125AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.16400$1.64
50$0.11920$5.96
100$0.10530$10.53
500$0.08212$41.06
1,000$0.07495$74.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.07044$140.88
4,000$0.06284$251.36
6,000$0.05990$359.40
10,000$0.05693$569.30
14,000$0.05621$786.94
20,000$0.05600$1,120.00
24,000$0.05539$1,329.36
48,000$0.05397$2,590.56
50,000$0.05384$2,692.00
Manufacturers Standard Package